Taiwan Semiconductor TS79L15CSRL technical specifications.
| Accuracy | 5% |
| Package/Case | SO |
| Output Current | 100mA |
| Output Voltage | -15V |
| RoHS Compliant | No |
| Supply Current | 3mA |
| Tolerance | 4% |
| RoHS | Not Compliant |
Download the complete datasheet for Taiwan Semiconductor TS79L15CSRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.