Taiwan Semiconductor TS79L18CY technical specifications.
| Package/Case | SOT-89 |
| Max Input Voltage | -35V |
| Min Input Voltage | -35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | -18V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS79L18CY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.