Linear Regulators - Standard 3-Terminal Medium Current Negative
Taiwan Semiconductor TS79M06CP technical specifications.
| Package/Case | TO-252 |
| Max Input Voltage | -35V |
| Min Input Voltage | -35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Type | Fixed |
| Output Voltage | -6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS79M06CP to view detailed technical specifications.
No datasheet is available for this part.