Taiwan Semiconductor TS79M08CPR0 technical specifications.
| Package/Case | TO-252 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | -8V |
| Output Voltage Accuracy | 4% |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Quiescent Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS79M08CPR0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.