Taiwan Semiconductor TS79M15CP technical specifications.
| Package/Case | TO-252 |
| Dropout Voltage | 2V |
| Lead Pitch | 2.3mm |
| Max Input Voltage | -35V |
| Min Input Voltage | -35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Output Voltage | -15.6V |
| Max Supply Voltage | -30V |
| Min Supply Voltage | -17.5V |
| Nominal Output Voltage | -15V |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Type | Fixed |
| Output Voltage | -15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | -15V |
| Width | 6.84mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS79M15CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.