Taiwan Semiconductor TS823CX5ARF technical specifications.
| Package/Case | SOT-25 |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.7V |
| Min Reset Threshold Voltage | 4.56V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Watchdog Timer | Yes |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS823CX5ARF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.