Taiwan Semiconductor TS824CX5H technical specifications.
| Package/Case | SOT-25-5 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 10uA |
| Overvoltage Threshold | 2.23V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 2.15V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS824CX5H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.