Taiwan Semiconductor TS9007DCX5RF technical specifications.
| Package/Case | SOT-25 |
| Dropout Voltage | 450mV |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 150°C |
| Nominal Output Voltage | 1.8V |
| Output Current | 300mA |
| Output Type | Fixed |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Taiwan Semiconductor TS9007DCX5RF to view detailed technical specifications.
No datasheet is available for this part.