Taiwan Semiconductor TS9011SCYRM technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-89 |
| Height | 1.6mm |
| Length | 4.6mm |
| Max Input Voltage | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 500W |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS9011SCYRM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.