Taiwan Semiconductor TS90135CWRP technical specifications.
| Package/Case | SOT-223 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 700W |
| Quiescent Current | 25uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS90135CWRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.