Taiwan Semiconductor TSA894CTA3 technical specifications.
| Package/Case | TO-226-3 |
| Collector Emitter Breakdown Voltage | 500V |
| Collector-emitter Voltage-Max | 500mV |
| Max Collector Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Transition Frequency | 50MHz |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TSA894CTA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.