The TSD1760CPRO is a single NPN transistor with a collector base voltage rating of 50V and a power dissipation of 15W. It is packaged in a TO-252 case and is suitable for surface mount applications. The device operates over a temperature range of -55°C to 150°C and is RoHS compliant. The transistor has a frequency capability of 90MHz.
Taiwan Semiconductor TSD1760CPRO technical specifications.
| Package/Case | TO-252 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Voltage (VCEO) | 50V |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 90MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 15W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TSD1760CPRO to view detailed technical specifications.
No datasheet is available for this part.