Taiwan Semiconductor TSM10N80CIC0G technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 9.5A |
| Drain to Source Voltage (Vdss) | 800V |
| Input Capacitance | 2.336nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 48W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 1.05R |
| RoHS | Not Compliant |
Download the complete datasheet for Taiwan Semiconductor TSM10N80CIC0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.