Taiwan Semiconductor TSM1N50CTB0 technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 500mA |
| Drain to Source Resistance | 5.5R |
| Polarity | N-CHANNEL |
| Power Dissipation | 625mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Taiwan Semiconductor TSM1N50CTB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.