Taiwan Semiconductor TSM1N60LCPR0 technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 1A |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 30W |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TSM1N60LCPR0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.