Taiwan Semiconductor TSM2302CXRF technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 2.8A |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 0.95mm |
| Input Capacitance | 427.12pF |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.25W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 16.61ns |
| Turn-On Delay Time | 6.16ns |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TSM2302CXRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.