Taiwan Semiconductor TSM2311CXRF technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 4A |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1.2mm |
| Input Capacitance | 640pF |
| Length | 3.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 70ns |
| Turn-On Delay Time | 35ns |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TSM2311CXRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.