Taiwan Semiconductor TSM4ND50CPRO technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 3A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 2.7R |
| Fall Time | 4.5s |
| Polarity | N-CHANNEL |
| Power Dissipation | 45W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TSM4ND50CPRO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.