Taiwan Semiconductor TSM60N06CPROG technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 66A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 4.382nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 44.6W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 7.3mR |
| RoHS | Not Compliant |
Download the complete datasheet for Taiwan Semiconductor TSM60N06CPROG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.