Taiwan Semiconductor TSM9N50CZC0 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 9A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 850mR |
| Fall Time | 20ns |
| Polarity | N-CHANNEL |
| Power Dissipation | 125W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TSM9N50CZC0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.