The UDZS24VB Zener diode features an impedance of 80 ohms and a maximum reverse leakage current of 45 nanoamperes. Operating temperatures range from -55°C to 150°C. The device is packaged in tape and reel quantities of 3000 pieces.
Taiwan Semiconductor UDZS24VB technical specifications.
| Impedance | 80R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 45nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Voltage Tolerance | 2% |
| Zener Voltage | 24.25V |
| RoHS | Not Compliant |
Download the complete datasheet for Taiwan Semiconductor UDZS24VB to view detailed technical specifications.
No datasheet is available for this part.