Taiwan Semiconductor W005 technical specifications.
| Forward Current | 1.5A |
| Height | 4mm |
| Length | 9.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 40A |
| Output Current | 1.5A |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor W005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.