The W08M from Taiwan Semiconductor is a rectangular component with a height of 5.5mm and a length of 9.1mm, suitable for operation between -55°C and 125°C. It has a maximum reverse leakage current of 10uA and a maximum surge current of 40A. The component is available in bulk packaging with a quantity of 1000 pieces. It is compliant with RoHS regulations.
Taiwan Semiconductor W08M technical specifications.
| Height | 5.5mm |
| Length | 9.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 40A |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor W08M to view detailed technical specifications.
No datasheet is available for this part.