Taiway AV01-B32-M1-F technical specifications.
| Contact Material | Silver |
| Current Rating | 2A |
| Diameter | 18mm |
| Number of Contacts | 2 |
| Ratings | IP65 |
| RoHS | Compliant |
Download the complete datasheet for Taiway AV01-B32-M1-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.