Taiway AV01L-B32-M3-FR-B-24V technical specifications.
| Contact Material | Silver |
| Current Rating | 2A |
| Diameter | 18mm |
| Ratings | IP65 |
| RoHS | Compliant |
Download the complete datasheet for Taiway AV01L-B32-M3-FR-B-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.