Taiway IL_NI-05-R-4-N technical specifications.
| Color | Silver |
| Current Rating | 15mA |
| Diameter | 15mm |
| Number of Contacts | 2 |
| Ratings | IP67 |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Taiway IL_NI-05-R-4-N to view detailed technical specifications.
No datasheet is available for this part.