This connector features a black housing and a right angle orientation. It has 9 positions and 9 contacts, with a height of 12.5mm and a width of 18.8mm. The connector is packaged in a tray and has a length of 30.8mm.
Taiyo Yuden 747844-4 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin, Gold, Lead |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.5mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 30.8mm |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Width | 18.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Taiyo Yuden 747844-4 to view detailed technical specifications.
No datasheet is available for this part.