Taiyo Yuden AF116M157502-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 1.625MHz |
| Height | 0.063inch |
| Impedance | 50R |
| Length | 11mm |
| Max Frequency | 1.576443GHz |
| Min Frequency | 1.574394GHz |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AF |
| Termination | SMD/SMT |
| VSWR | 3 |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden AF116M157502-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
