
Taiyo Yuden AF216M245001-T technical specifications.
| Frequency | 2.45GHz |
| Height | 1.6mm |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max Frequency | 2.5GHz |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| VSWR | 3 |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden AF216M245001-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.