Taiyo Yuden AG20P152F-H3J technical specifications.
| Package/Case | Radial |
| Fail Short | No |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Poles | 2 |
| Packaging | Bulk |
| Series | AG |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden AG20P152F-H3J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.