Taiyo Yuden AH042F525001-T technical specifications.
| Frequency | 5.25GHz |
| Height | 0.031inch |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden AH042F525001-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.