Taiyo Yuden AH083F231001-T technical specifications.
| Frequency | 2.382GHz |
| Height | 0.05inch |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden AH083F231001-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.