Taiyo Yuden AH083F259001-T technical specifications.
| Frequency | 2.59GHz |
| Height | 0.039inch |
| Lead Free | Lead Free |
| Length | 8mm |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 1000 |
| Termination | Solder |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden AH083F259001-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.