This surface mount RF component operates within a temperature range of -20°C to 80°C and features a bandwidth of 2.6GHz and a frequency of 2.45GHz. It has an impedance of 50R and a width of 1.25mm, with a length of 2mm and a height of 0.033inch. The component is packaged on a tape and reel and is RoHS compliant.
Taiyo Yuden AH212M245001-T technical specifications.
| Bandwidth | 2.6GHz |
| Frequency | 2.45GHz |
| Height | 0.033inch |
| Impedance | 50R |
| Length | 2mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| VSWR | 3 |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden AH212M245001-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.