
Surface mount fixed inductor with 12nH inductance and 5% tolerance, operating at 100MHz with an 8 Q-factor. Features a 300mA DC current rating, 0.39 Ohm DC resistance, and a 2.7GHz self-resonant frequency. Encased in a compact 0402 (1005 metric) ferrite package, this halogen-free and RoHS compliant component is suitable for surface mounting and operates from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden AQ10512NJ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| Current Rating | 390mA |
| DC Current | 300mA |
| DC Resistance (DCR) | 390mR |
| Depth | 0.7mm |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Inductance | 12nH |
| Length | 1mm |
| Max DC Current | 390mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.7GHz |
| Series | AQ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 2.3E-05oz |
| Width | 0.024inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden AQ10512NJ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
