Taiyo Yuden BLM18HB221SN1D technical specifications.
| Package/Case | Axial |
| Current Rating | 7A |
| DC Resistance (DCR) | 10mR |
| Impedance | 220R |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Packaging | Bulk |
| Series | FB |
| Shielding | Unshielded |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BLM18HB221SN1D to view detailed technical specifications.
No datasheet is available for this part.