![Multilayer Ceramic Capacitor, 0.47 uF, 16 V, ± 10%, X7R, 0805 [2012 Metric]](https://static.datasheets.com/image/20082966-taiyo-yuden-ceemk212b7474kd-t-image.jpg)
Taiyo Yuden CEEMK212B7474KD-T technical specifications.
| Capacitance | 470nF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 0.85mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CEEMK212B7474KD-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.