The CEEMK212BJ475KG-T is a surface mount ceramic capacitor from Taiyo Yuden with a capacitance of 4.7uF and a tolerance of 10%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 0805 case and is available in cut tape packaging.
Taiyo Yuden CEEMK212BJ475KG-T technical specifications.
| Capacitance | 4.7uF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X5R |
| Height | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CEEMK212BJ475KG-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.