
The Taiyo Yuden D5PF942M5M3G9-Z is a surface mount duplexing component designed for RF and wireless applications. It features a frequency of 942.5MHz and an insertion loss of 2.4dB. The component is rated for operation between -20°C and 85°C. It is available in a package quantity of 3000 units, packaged in tape and reel. The D5PF942M5M3G9-Z is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden D5PF942M5M3G9-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Contact Plating | Copper, Tin, Silver |
| Frequency | 942.5MHz |
| Insertion Loss | 2.4dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | D5 |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Taiyo Yuden D5PF942M5M3G9-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
