
RF Duplexer 56dB at 53dB at 9-Pin SMD T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden D6HH1G960BH95-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | SMD/SMT |
| Frequency | 960MHz |
| Insertion Loss | 2.3dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Series | D6 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Taiyo Yuden D6HH1G960BH95-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
