RF FERRITE SHEET 11.7X8.268
Taiyo Yuden E1A3AA29702100ZZ technical specifications.
| Length | 11.7inch |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Shape | Sheet |
| Thickness | 0.014inch |
| Width | 8.268inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden E1A3AA29702100ZZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.