
The EVK105RH020BW-F is a 2pF ceramic capacitor from Taiyo Yuden, rated for 16V and available in a 0402 package. It is designed for surface mount applications and operates over a temperature range of -55°C to 125°C. This component is lead free and halogen free, and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2pF |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EVK |
| Thickness | 0.02inch |
| Voltage Rating | 16V |
| Width | 0.02inch |
| RoHS | Compliant |