Surface mount fixed inductor with 100nH inductance and 5% tolerance, operating at 100MHz with a 12 Q-factor. Features a 0603 case size, 0.3A maximum DC current, and 100mΩ DC resistance. Constructed with ferrite and ceramic core materials, this unshielded component offers a wide operating temperature range of -40°C to 85°C and is RoHS compliant.
Taiyo Yuden HK1608R10J-T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite, Ceramic |
| DC Resistance (DCR) | 100mR |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Inductance | 100nH |
| Inductance Tolerance | 5% |
| Lead Free | Exempt |
| Length | 1.6mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 600MHz |
| Series | HK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HK1608R10J-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.