The Taiyo Yuden HK1608R15J-TV is a general purpose inductor with a nominal inductance of 0.15uH and a tolerance of 5%. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is rated for a maximum current of 0.16A and has a DC resistance of 1.2 ohms. It is designed for use in RF applications and has a self resonance frequency of 500MHz. The inductor is not shielded and has a quality factor of at least 8 at its nominal inductance.
Taiyo Yuden HK1608R15J-TV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.2 |
| Rated Current-Max | 0.16 |
| Test Frequency | 50 |
| Self Resonance Frequency | 500 |
| Quality Factor-Min (at L-nom) | 8 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden HK1608R15J-TV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.