
Surface mount fixed inductor with 22nH inductance and 5% tolerance, designed for high-frequency applications. Features a 0.3A current rating, 0.5 Ohm DC resistance, and a Q factor of 18 at 100MHz. Housed in an 0805 (2012 metric) case with ferrite and ceramic core material, operating from -40°C to 85°C. This component is halogen-free, lead-free, and RoHS compliant, supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden HK212522NJ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite, Ceramic |
| Current Rating | 300mA |
| DC Resistance (DCR) | 500mR |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 0.85mm |
| Height - Seated (Max) | 0.041inch |
| Inductance | 22nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 18 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.4GHz |
| Series | HK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HK212522NJ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
