The JMK107BJ475MA-T/BKN is a surface mount capacitor from Taiyo Yuden with a capacitance of 4.7uF and a tolerance of 20%. It features a 0603 package and a X5R dielectric. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C.
Taiyo Yuden JMK107BJ475MA-T/BKN technical specifications.
| Capacitance | 4.7uF |
| Package/Case | 0603 |
| Construction | Flat |
| Dielectric | X5R |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden JMK107BJ475MA-T/BKN to view detailed technical specifications.
No datasheet is available for this part.