The JMK316BJ226ML-T/BKN is a 22uF surface mount capacitor with a tolerance of 20%. It features a 1206 package and a X5R dielectric. The component has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It measures 1.6mm in height and 3.2mm in length.
Taiyo Yuden JMK316BJ226ML-T/BKN technical specifications.
| Capacitance | 22uF |
| Package/Case | 1206 |
| Construction | Flat |
| Dielectric | X5R |
| Height | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden JMK316BJ226ML-T/BKN to view detailed technical specifications.
No datasheet is available for this part.