Taiyo Yuden LB2016B220M technical specifications.
| Current Rating | 105mA |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LB2016B220M to view detailed technical specifications.
No datasheet is available for this part.