Inductor RF Chip Multi-Layer 39nH 5% 100MHz 12Q-Factor Air 300mA 650mOhm DCR 0603 Paper T/R
Taiyo Yuden LQG18HN39NJ00D technical specifications.
| Package/Case | 1008 |
| Current | 260mA |
| Current Rating | 300mA |
| DC Resistance (DCR) | 750mR |
| Inductance | 820nH |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| Reach SVHC Compliant | Yes |
| Resistance | 650mR |
| Self Resonant Frequency | 1.3GHz |
| Series | LE |
| Shielding | Unshielded |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Taiyo Yuden LQG18HN39NJ00D to view detailed technical specifications.
No datasheet is available for this part.