Taiyo Yuden LQH43MN821J03L technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current | 11A |
| DC Resistance (DCR) | 7.8mR |
| Inductance | 900nH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 11A |
| Self Resonant Frequency | 85MHz |
| Series | NR |
| Shielding | Shielded |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Taiyo Yuden LQH43MN821J03L to view detailed technical specifications.
No datasheet is available for this part.